Eaton B0510-5R0104-4 technical specifications.
| Capacitance | 100mF |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 3R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | B |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.032099oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton B0510-5R0104-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.