Electric double-layer capacitor with 2.5V DC rated voltage and 4.7F capacitance. Features radial mounting with a 3.5mm lead pitch and 0.5mm lead diameter. Offers 150mΩ ESR and operates across a temperature range of -25°C to 70°C. Dimensions include 8mm diameter, 30mm length, and 1.22 inches seated height.
Eaton B0830-2R5475-R technical specifications.
| Capacitance | 4.7F |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height - Seated (Max) | 1.22inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 30mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerStor® B |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.08oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton B0830-2R5475-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.