
High voltage electric double-layer capacitor with 2.5V DC rated voltage and 1.5F capacitance. Features radial leaded, through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operating temperature range from -25°C to 70°C, with 300mΩ ESR and 7µA leakage current. Dimensions include 10mm diameter, 14.8mm height, and 12.5mm length.
Eaton B1010-2R5155-R technical specifications.
| Capacitance | 1.5F |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 14.8mm |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 14.8mm |
| Height - Seated (Max) | 0.583inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 7uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PowerStor B |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.064oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton B1010-2R5155-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
