Eaton B1020-2R5335-1 technical specifications.
| Capacitance | 33F |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | B |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.015873oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton B1020-2R5335-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.