
Electric double-layer capacitor with 3.3F capacitance and 2.5V DC rated voltage. Features radial leaded, through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Offers 150mΩ ESR and operates within a -25°C to 70°C temperature range. Designed for vertical orientation with a 10mm diameter and 20.5mm length.
Eaton B1020-2R5335-R technical specifications.
| Capacitance | 3.3F |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height - Seated (Max) | 0.878inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PowerStor® B |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.08oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton B1020-2R5335-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
