
Electric double-layer capacitor with 6.8 Farad capacitance and 2.5V DC rated voltage. Features radial mounting with a 5mm lead pitch and 0.6mm lead diameter. Offers 100mR ESR and a 1000-hour life at 70°C. Operates within a -25°C to 70°C temperature range.
Eaton B1030-2R5685-R technical specifications.
| Capacitance | 6.8F |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height - Seated (Max) | 1.24inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 30mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PowerStor® B |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.128oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton B1030-2R5685-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
