Electric double-layer capacitor, 2.5V DC rated voltage, 10F capacitance with 80% tolerance. Features 60mΩ ESR, radial leaded construction with 5mm lead pitch and 0.6mm lead diameter. Through-hole mount, 13mm diameter, 26mm length, and 1.118-inch seated height. Operates from -25°C to 70°C with a 1000-hour life rating. RoHS compliant and lead-free.
Eaton B1325-2R5106-R technical specifications.
| Capacitance | 10F |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 13mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height - Seated (Max) | 1.118inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 26mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerStor® B |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.192oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton B1325-2R5106-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.