Eaton B1635-2R5226-R technical specifications.
| Capacitance | 22F |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Height - Seated (Max) | 1.496inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PowerStor® B |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.384oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton B1635-2R5226-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.