
Electric double-layer capacitor, 2.5V DC rated voltage, 33F capacitance with 80% tolerance. Features 30mΩ ESR, radial leaded construction for through-hole mounting, and a 7.5mm lead pitch. Operates from -25°C to 70°C with a 1000-hour life rating. Dimensions include 18mm diameter, 35mm length, and 1.496-inch seated height. Lead-free and RoHS compliant.
Eaton B1835-2R5336-R technical specifications.
| Capacitance | 33F |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Height - Seated (Max) | 1.496inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 35mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PowerStor® B |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.48oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton B1835-2R5336-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
