
Electric double-layer capacitor with 2.5V DC rated voltage and 50 Farad capacitance. Features a 25mΩ ESR, 7.5mm lead pitch, and 0.8mm lead diameter for through-hole mounting. Radial package with 18mm diameter and 40mm length, offering a 70°C maximum operating temperature. Designed for 1000 hours of life.
Eaton B1840-2R5506-R technical specifications.
| Capacitance | 50F |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PowerStor® B |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.528oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton B1840-2R5506-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
