Eaton B222-60F technical specifications.
| Current Rating | 60A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Voltage Rating | 240V |
| DC Rated Voltage | 240V |
| Weight | 2.65lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton B222-60F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.