Eaton BA040A technical specifications.
| Current Rating | 40A |
| Fuse Current | 40A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BA040A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
