Eaton BAF-1 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 1A |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.16oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BAF-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.