Eaton BAF-1-8/10 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 1.8A |
| Diameter | 10.3mm |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.24oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BAF-1-8/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.