Eaton BAF-6 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 6A |
| Fuse Current | 6A |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BAF-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.