Eaton BAN-10 technical specifications.
| Current Rating | 10A |
| Diameter | 10.3mm |
| Fuse Size | 10.3 x 38.1mm |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BAN |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.224oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BAN-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
