Eaton BBS-1/4 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Plating | Nickel |
| Current Rating | 250mA |
| Diameter | 0.41inch |
| Fuse Size | 13/32 X 1-3/8in |
| Length | 1.38inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BBS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.24oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BBS-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.