Eaton BBS-4 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Plating | Nickel |
| Current Rating | 4A |
| Diameter | 0.41inch |
| Fuse Size | 13/32 X 1-3/8in |
| Length | 1.38inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | BBS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 0.256oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BBS-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
