Eaton BBU27-25E technical specifications.
| Current Rating | 25A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating | 27kV |
| Voltage Rating (AC) | 27kV |
| Weight | 2.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BBU27-25E to view detailed technical specifications.
No datasheet is available for this part.