Eaton BBU38-5E technical specifications.
| Current Rating | 5A |
| Max Voltage Rating (AC) | 38kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BBU |
| Voltage Rating (AC) | 38kV |
| Weight | 3lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BBU38-5E to view detailed technical specifications.
No datasheet is available for this part.