Eaton BBU38-8K technical specifications.
| Current Rating | 8A |
| Max Voltage Rating (AC) | 17kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 38kV |
| Weight | 3.25lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BBU38-8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.