Eaton BC40 technical specifications.
| Current Rating | 40A |
| Diameter | 21mm |
| Length | 113.5mm |
| Mount | Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BC40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
