
2-pole, 30A, 600V fuse block for chassis mounting. Features pressure plate termination with screw connections and tin-plated bronze contacts. Constructed with a black thermoplastic body, this illuminated fuse holder supports Class CC fuses and offers a 30A current rating. Dimensions are 41.28mm length, 76.2mm depth, and it weighs 2.4oz.
Eaton BC6032P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 76.2mm |
| Fuse Current | 30A |
| Fuse Size | Class CC |
| Illumination Type | Illuminated |
| Length | 41.28mm |
| Material | Bronze, Tin |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | BC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BC6032P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
