
2-pole, 2-circuit fuse block with 30A current rating and 600V voltage rating. Features chassis and DIN rail mounting, quick connect termination, and thermoplastic body with bronze, tin-plated contacts. UL and CSA approved, with UL94 V-0 flammability rating.
Eaton BC6032PQ technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | 600 |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 76.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 30A |
| Fuse Size | Class CC |
| Illumination Type | Illuminated |
| Length | 41.28mm |
| Material | Bronze, Tin, Thermoplastic |
| Mount | Chassis Mount, DIN Rail |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | BC |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BC6032PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
