
Two-pole, 30A, 600V fuse block for chassis mounting. Features screw terminals with bronze contacts plated in tin. Constructed with a black thermoplastic body and rated for 600V AC/DC. Designed for Class CC fuses, this component offers a 30A current rating and measures 41.28mm in length and 76.2mm in depth.
Eaton BC6032S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 76.2mm |
| Fuse Current | 30A |
| Fuse Size | Class CC |
| Illumination Type | Illuminated |
| Length | 41.28mm |
| Material | Bronze, Tin |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BC6032S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
