
Two-pole fuse holder rated for 600V AC/DC and 30A, designed for Class CC fuses. Features thermoplastic body, bronze contacts with tin plating, and screw termination. This chassis-mount block includes quick connect terminals and measures 41.28mm in length, 76.2mm in depth.
Eaton BC6032SQ technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 76.2mm |
| Fuse Current | 30A |
| Fuse Size | Class CC |
| Illumination Type | Illuminated |
| Length | 41.28mm |
| Material | Bronze, Tin |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BC6032SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.