
30A, 600V 3-pole fuse block for chassis mounting. Features pressure plate terminals with tin-plated bronze contacts and a thermoplastic body. Designed for Class CC fuses, this illuminated fuse block offers screw termination and a 30A current rating.
Eaton BC6033P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 76.2mm |
| Fuse Current | 30A |
| Fuse Size | Class CC |
| Illumination Type | Illuminated |
| Length | 60.33mm |
| Material | Bronze, Tin |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | BC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BC6033P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.