
3-pole, 3-circuit fuse block for Class CC fuses, rated for 30A and 600V AC/DC. Features chassis and DIN rail mounting options with quick connect terminations. Constructed with a black thermoplastic body, bronze contacts with tin plating, and a UL94 V-0 flammability rating. Approved by UL and CSA.
Eaton BC6033PQ technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | 600 |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 76.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 30A |
| Fuse Size | Class CC |
| Illumination Type | Illuminated |
| Length | 60.33mm |
| Material | Bronze, Tin, Thermoplastic |
| Mount | Chassis Mount, DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BC |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BC6033PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
