Eaton BCA6032PQ technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 77.22mm |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.3mm x 38.1mm) |
| Illumination Type | Illuminated |
| Length | 40.64mm |
| Material | Bronze, Tin |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | BCA |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BCA6032PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.