Eaton BCBC-04-02P technical specifications.
| Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Packaging | Bulk |
| Series | BCBC/T |
| Termination | Wire |
| DC Rated Voltage | 600V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BCBC-04-02P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.