Eaton BCBCT-02-12F technical specifications.
| Mounting | Wall Mount |
| Category | Box |
| Body Material | Fiberglass |
| Door Type | Fiberglass |
| Subcategory | Photovoltaic Combiner Box |
| NEMA Rating | 4X |
| Cage Code | 81118 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton BCBCT-02-12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.