Eaton BCBD75-08-10F technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 8 |
| Packaging | Bulk |
| Series | BCBD |
| Termination | Wire |
| DC Rated Voltage | 600V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BCBD75-08-10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.