Eaton BCBS-20-30F technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 20 |
| Packaging | Bulk |
| Series | BCBS |
| Termination | Wire |
| DC Rated Voltage | 600V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BCBS-20-30F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.