Eaton BCCM6033PQ technical specifications.
| Mounting | Screw Mount |
| Termination Style | Pressure Plate |
| Fuse Size (mm) | 10.31 X 38.1 |
| Type | Fuse Block |
| Voltage Rating | 600V |
| Current Rating | 20A |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8536908585 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton BCCM6033PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.