Eaton BDFLNF30-F technical specifications.
| Current | 30A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Type | Switch |
| Voltage | 600V |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton BDFLNF30-F to view detailed technical specifications.
No datasheet is available for this part.