Eaton BDH114 technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BDH114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.