Eaton BDH120 technical specifications.
| Type | Pistol Handle |
| Switch Type | Enclosed Fusible Disconnect Switch |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton BDH120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.