Eaton BDNF12002 technical specifications.
| Current | 1.2kA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Switch |
| Voltage | 600V |
| Weight | 24.5lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton BDNF12002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.