Eaton BDNF4004 technical specifications.
| Current | 400A |
| Package Quantity | 1 |
| Type | Switch |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BDNF4004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.