Eaton BDS130 technical specifications.
| Product Length (mm) | 130 |
| Type | Shaft |
| Switch Type | Non-Fusible Disconnect Switch |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton BDS130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.