Eaton BDS250 technical specifications.
| Current Rating | 30A |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Disconnect |
| DC Rated Voltage | 600V |
| Weight | 9.600001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BDS250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.