Eaton BDS430 technical specifications.
| Current Rating | 30A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Disconnect |
| DC Rated Voltage | 600V |
| Weight | 5.6oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BDS430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.