Eaton BDST29 technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Disconnect |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BDST29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.