Eaton BDTA2 technical specifications.
| Current Rating | 200A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 600V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton BDTA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.