Eaton BDTL25 technical specifications.
| Current | 200A |
| Current Rating | 200A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Disconnect |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BDTL25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.