Eaton BDTL28/2 technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Disconnect |
| DC Rated Voltage | 600V |
| Weight | 19lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton BDTL28/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.