Eaton BDZW3 technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Disconnect |
| Type | Mechanical |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton BDZW3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.