Eaton BFW-5 technical specifications.
| Current Rating | 5A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Stud |
| Voltage Rating (AC) | 125V |
| Weight | 1.05lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton BFW-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.