Eaton BG3033S technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | SC |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | BG |
| Termination | Screw |
| Voltage | 480V |
| Voltage Rating | 480V |
| DC Rated Voltage | 480V |
| Weight | 3.264oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BG3033S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
