Eaton BH-0001 technical specifications.
| Color | Black |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Current Rating | 100A |
| Fuse Size | Semiconductor |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BH-0 |
| Termination | Screw |
| Voltage Rating | 700V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BH-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.